Low

ANALOG DEVICES  ADP3303ARZ-5  Fixed LDO Voltage Regulator, 3.2V to 12V, 180mV Dropout, 5Vout, 200mAout, SOIC-8

ANALOG DEVICES ADP3303ARZ-5
Manufacturer Part No:
ADP3303ARZ-5
Newark Part No.:
19M8716
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADP3303 series high accuracy anyCAP low-dropout (LDO) Linear Regulator. The device stands out from the conventional LDOs with a different architecture and an enhanced process. Its patented design requires only a 0.47µF output capacitor for stability. This device is insensitive to capacitor equivalent series resistance and is stable with any good quality capacitor, including ceramic types for space restricted applications. The device achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% overall accuracy over temperature, line and load regulations. The dropout voltage of the device is only 180mV typical at 200mA. The device operates with a wide input voltage range from 3.2 to 12V and delivers a load current in excess of 200mA. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated.
  • Low noise
  • Dropout detector
  • <1µA Low shutdown current
  • anyCAP - Stable with all types of capacitors
  • Excellent line and load regulations

Product Information

Output Type:
Fixed
Input Voltage Min:
3.2V
Output Voltage Min:
Input Voltage Max:
12V
Output Voltage Max:
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
150mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
5V 200mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Computers & Computer Peripherals
  • Portable Devices
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor