Low

ANALOG DEVICES  ADP3300ARTZ-5REEL7  Fixed LDO Voltage Regulator, 3V to 12V, 80mV Dropout, 5Vout, 50mAout, SOT-23-6

ANALOG DEVICES ADP3300ARTZ-5REEL7
Manufacturer Part No:
ADP3300ARTZ-5REEL7
Newark Part No.:
67W2708
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
3V
Output Voltage Min:
Input Voltage Max:
12V
Output Voltage Max:
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
80mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
50mA 5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 3V to 12V, 80mV Dropout, 5Vout, 50mAout, SOT-23-6

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $0.739 6000+ $0.732

Buy

Associated Products