Low

ANALOG DEVICES  ADP2503ACPZ-R7  DC-DC Switching Buck-Boost Regulator, Adjustable, 2.3V-5.5Vin, 2.8V-5.5Vout, 0.6Aout, LFCSP-10

ANALOG DEVICES ADP2503ACPZ-R7
Manufacturer Part No:
ADP2503ACPZ-R7
Newark Part No.:
55T8414
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Buck-Boost
Input Voltage Min:
2.3V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
LFCSP
No. of Pins:
10Pins
Output Current:
600mA
Output Voltage Min:
2.8V
Output Voltage Max:
5.5V
Switching Frequency:
2.5MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.3V-5.5Vin, 2.8V-5.5Vout, 0.6Aout, LFCSP-10

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1500+ $1.69 3000+ $1.61

Buy

Associated Products