ANALOG DEVICES  ADP223CP-EVALZ  EVALUATION BOARD, ADP223 DUAL LOW DROPOUT REG

ANALOG DEVICES ADP223CP-EVALZ

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 47T4649
  • Manufacturer Part No ADP223CP-EVALZ

Product Specifications, Documents & More


  • Application Sub Type: LDO
  • Features: ±1% Output Voltage Accuracy, Upto 300mA Output Current Range, 2.5-5.5V Input Voltage Range
  • Kit Application Type: Power Management - Voltage Regulator
  • Kit Contents: Eval Board ADP223
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: ADP223
  • Silicon Manufacturer: Analog Devices

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $75.00 $75

Buy

Price

Quantity List Price
1+ $75.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought