ANALOG DEVICES  ADP223ACPZ-R7  LDO VOLTAGE REGULATOR, LFCSP-8

ANALOG DEVICES ADP223ACPZ-R7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 47T4648
  • Manufacturer Part No ADP223ACPZ-R7

Product Information


  • Input Voltage Max 5.5V
  • Input Voltage Min 2.5V
  • No. of Outputs 2 Output
  • Regulator Output Type Adjustable
  • LDO Regulator Case Style LFCSP
  • No. of Pins 8Pins
  • Output Current - Output 1 300mA
  • Output Current - Output 2 300mA
  • Output Voltage - Output 1 500mV
  • Output Voltage - Output 2 5V
  • Dropout Voltage Vdo 120mV
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -40 °C
  • Operating Temperature Max 125 °C
  • Output Current 300 mA
  • SVHC No SVHC (15-Jun-2015)
  • CAD CadSoft_EAGLE (2.39KB) EN
  • Availability

    Availability:  1,578

    Available until stock is exhausted


    • 1,578 in stock for same day shipping

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.891 $0.891

    Buy

    Price

    Quantity List Price Your Price
    1 - 9 $1.55
    10 - 24 $1.37
    25 - 99 $1.24
    100 - 249 $1.08
    250 - 499 $0.946
    500 - 999 $0.838
    1000+ $0.662
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought