Low

ANALOG DEVICES  ADP2166ACPZ-R7  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.7V-5.5V in, 6A out, 1.4MHz, LFCSP-24

ANALOG DEVICES ADP2166ACPZ-R7
Manufacturer Part No:
ADP2166ACPZ-R7
Newark Part No.:
29Y9605
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
LFCSP
No. of Pins:
24Pins
Output Current:
6A
Output Voltage Min:
600mV
Output Voltage Max:
-
Switching Frequency:
1.4MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes