Low

ANALOG DEVICES  ADP2107ACPZ-R7  DC-DC Switching Step Down Regulator, Adjustable, 2.7V-5.5Vin, 0.8V-5.5Vout, 2Aout, LFCSP-16

ANALOG DEVICES ADP2107ACPZ-R7
ANALOG DEVICES ADP2107ACPZ-R7
Manufacturer Part No:
ADP2107ACPZ-R7
Newark Part No.:
28M3854
ANALOG DEVICES ADP2107ACPZ-R7
ANALOG DEVICES ADP2107ACPZ-R7

The actual product may differ from image shown

Product Overview

The ADP2107ACPZ-R7 is a synchronous step-down DC-to-DC Converter for use with set-top boxes. At medium to high load currents, this device uses a current-mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2107 uses a pulse frequency modulation (PFM) control scheme under light load conditions that reduces switching frequency to save power. The ADP2107 run from input voltage of 2.7 to 5.5V, allowing single Li+/Li- polymer cell, multiple alkaline/NiMH cells, PCMCIA and other standard power sources. The output voltage of ADP2107 is adjustable from 0.8V to the input voltage (indicated by ADJ). The power switch and synchronous rectifier are integrated for minimal external part count and high efficiency. During logic controlled shutdown, the input is disconnected from the output and it draws less than 0.1µA from the input source.
  • Extremely high 97% efficiency
  • 100% Maximum duty cycle
  • Smoothly transitions into low dropout (LDO) mode
  • Internal synchronous rectifier
  • Optimized for small ceramic output capacitors
  • Enable/shutdown logic input
  • Undervoltage lockout
  • soft-start
  • 20μA Ultralow quiescent current
  • 0.1μA Shutdown supply current

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
LFCSP
No. of Pins:
16Pins
Output Current:
2A
Output Voltage Min:
800mV
Output Voltage Max:
5.5V
Switching Frequency:
1.2MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Computers & Computer Peripherals
  • Communications & Networking
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor