Low

ADP1872-0.6-EVALZ - 

Evaluation Board, 600Khz PWM Buck Controller

ANALOG DEVICES ADP1872-0.6-EVALZ

The actual product may differ from image shown

Manufacturer Part No:
ADP1872-0.6-EVALZ
Newark Part No.:
45T0166
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP1872-0.6-EVALZ is an evaluation board for the 600kHz PWM buck controllers ADP1872 device. The ADP1872 are versatile current mode, synchronous step down controllers that provide superior transient response, optimal stability, and current limit protection by using a constant on time, pseudo-fixed frequency with a programmable current sense gain, current control scheme. The ADP1872 evaluation board employ a power input voltage (VIN) that ranges between 2.75V and 20V and a bias supply voltage (VDD) that ranges between 2.75V and 5.5V. Both inputs can be tied together for application input voltage conditions equal to or less than 5.5V. The evaluation boards are available in two fixed output voltage options (VOUT = 1.8V and VOUT = 3.3V), as well as in a 300KHz, 600kHz, or 1MHz switching frequency. The ADP1872 evaluation boards offer an output accuracy of 2% over the full temperature range and provide a high input voltage (VIN ± 10%) and a full scale load current up to 15A.
  • ADP1872-0.6-EVALZ has wide power input voltage (VIN) of 2.75V to 20V
  • Its bias supply voltage (VDD) range is of 2.75V to 5.5V
  • Available in 1.8V and 3.3V fixed output voltages
  • 600KHz, switching frequency option
  • Starts into a precharged or preloaded output
  • Minimum output voltage of 0.6V
  • It provides 0.6V reference voltage with ±1.0% accuracy
  • Supports all N-channel mosfet power stages
  • No current sense resistor required
  • Resistor programmable current sense gain

Applications

Communications & Networking, Multimedia, Power Management

Product Information

:
Analog Devices
:
-
:
Power Management
:
PWM Buck Controller
:
Eval Board ADP1872-0.6
:
ADP1872 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/28/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$77.25 $ 77.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $77.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.