Low

ANALOG DEVICES  ADP1712AUJZ-R7  LDO Voltage Regulator, Adjustable, 2.5V-5.5V in, 170mV drop., 800mV-5V/300mA out, TSOT-5

ANALOG DEVICES ADP1712AUJZ-R7
Technical Data Sheet (484.57KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
800mV
Adjustable Output Voltage Max:
5V
Output Current:
300mA
Dropout Voltage Vdo:
170mV
LDO Regulator Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor