Low

ANALOG DEVICES  ADP1712AUJZ-1.8-R7  Fixed LDO Voltage Regulator, 2.5V to 5.5V, 200mV Dropout, 1.8Vout, 300mAout, TSOT-5

ANALOG DEVICES ADP1712AUJZ-1.8-R7
Manufacturer Part No:
ADP1712AUJZ-1.8-R7
Newark Part No.:
67W3147

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
300mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
300mA 1.8V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 200mV Dropout, 1.8Vout, 300mAout, TSOT-5

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $0.605 6000+ $0.576

Buy