Low

ANALOG DEVICES  ADP1710AUJZ-1.2-R7  Fixed LDO Voltage Regulator, 2.5V to 5.5V, 180mV Dropout, 1.2Vout, 150mAout, TSOT-5

ANALOG DEVICES ADP1710AUJZ-1.2-R7
Manufacturer Part No:
ADP1710AUJZ-1.2-R7
Newark Part No.:
67W3143
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.2V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
180mV
LDO Regulator Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
150mA 1.2V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor