Low

ANALOG DEVICES  ADP1708ARDZ-R7  LDO Voltage Regulator, Adjustable, 2.5V-5.5V in, 345mV drop., 800mV-5V/1A out, SOIC-8

ANALOG DEVICES ADP1708ARDZ-R7
Manufacturer Part No:
ADP1708ARDZ-R7
Newark Part No.:
64M7471
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
800mV
Adjustable Output Voltage Max:
5V
Output Current:
1A
Dropout Voltage Vdo:
345mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

1.0A LDO ADJUSTABLE VOUT

ANALOG DEVICES

71:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.75 10+ $2.46 25+ $2.21 50+ $2.06 More pricing

Buy

LDO, 1A, CMOS, ADJ, V, 8SOIC

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.75 10+ $2.46 25+ $2.21 50+ $2.06 More pricing

Buy

Associated Products