Low

ANALOG DEVICES  ADP1708ACPZ-R7  LDO Voltage Regulator, Adjustable, 2.5V to 5.5V in, 345mV drop, 800mV to 5V/1A out, LFCSP-8

ANALOG DEVICES ADP1708ACPZ-R7
Manufacturer Part No:
ADP1708ACPZ-R7
Newark Part No.:
67W3142
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.5V
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
800mV
Adjustable Output Voltage Max:
5V
Output Current:
1A
Dropout Voltage Vdo:
345mV
LDO Regulator Case Style:
LFCSP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes