Low

ADP1706ARDZ-2.5-R7 - 

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 365mV Dropout, 2.5Vout, 1Aout, NSOIC-8

ADP1706ARDZ-2.5-R7 - Fixed LDO Voltage Regulator, 2.5V to 5.5V, 365mV Dropout, 2.5Vout, 1Aout, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
ADP1706ARDZ-2.5-R7
Newark Part No.:
67W3140
Product Range
1A 2.5V LDO Voltage Regulators
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
Fixed
:
2.5
:
5.5
:
2.5
:
-
:
-
:
1
:
365
:
NSOIC
:
8
:
-40
:
125
:
Cut Tape
:
1A 2.5V LDO Voltage Regulators
:
-
:
MSL 3 - 168 hours
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADP1706ARDZ-2.5-R7 is a 2.5V fixed output CMOS low dropout Linear Regulator operate from 2.5 to 5.5V and provide up to 1A of output current. Using an advanced proprietary architecture, they provide high power supply rejection and achieve excellent line and load transient response with a small 4.7µF ceramic output capacitor. The device allows an external soft start capacitor to be connected to program the start-up time.
  • <1μA Low shutdown current
  • 345mV at 1A Low dropout voltage
  • ±1% Initial accuracy
  • ±2.5% Accuracy over line, load and temperature
  • Stable with small 4.7µF ceramic output capacitor
  • Current limit and thermal overload protection
  • Logic-controlled enable

Applications

Computers & Computer Peripherals, Communications & Networking, Industrial, Sensing & Instrumentation, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

LDO, FIXED, 2.5V, 1A, NSOIC-8

1,000 in stock

Each (Supplied on Cut Tape)

1+ $3.65 10+ $3.22 25+ $2.95 50+ $2.67 More Pricing...

Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.