Low

ANALOG DEVICES  ADP1706ARDZ-1.2-R7  Fixed LDO Voltage Regulator, 2.5V to 5.5V, 365mV Dropout, 1.2Vout, 1Aout, NSOIC-8

ANALOG DEVICES ADP1706ARDZ-1.2-R7
Manufacturer Part No:
ADP1706ARDZ-1.2-R7
Newark Part No.:
71M1723
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.2V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
365mV
LDO Regulator Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1A 1.2V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 365mV Dropout, 1.2Vout, 1Aout, NSOIC-8

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.83 10+ $2.52 25+ $2.28 50+ $2.13 More pricing

Buy