Low

ANALOG DEVICES  ADP1660CB-EVALZ  EVAL BOARD, ADP1660 BOOST LED FLASH DRIV

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 52W9291
  • Manufacturer Part No ADP1660CB-EVALZ

Product Information


  • Core Chip: ADP1660
  • Device Topology: Boost (Step Up)
  • Dimming Control Type: -
  • Input Voltage Max: 5V
  • Input Voltage Min: 2.7V
  • Kit Contents: Eval Board ADP1660
  • No. of Outputs: 1
  • Output Current: 750mA
  • Output Voltage: 5V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Supplier lead time 5 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $61.25

Buy

Price

Quantity List Price
1 - 999999999 $61.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought