Low

ANALOG DEVICES  ADP1660ACBZ-R7  LED Driver, Boost (Step Up), 2.7V to 5V input, 2 Outputs, 3 MHz switch-freq., 750 mA out, WLCSP-12

ANALOG DEVICES ADP1660ACBZ-R7
Manufacturer Part No:
ADP1660ACBZ-R7
Newark Part No.:
52W9290
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
2Outputs
Output Current:
750mA
Output Voltage:
-
Driver Case Style:
WLCSP
No. of Pins:
12Pins
Input Voltage Min:
2.7V
Input Voltage Max:
5V
Switching Frequency:
3MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products