Low

ANALOG DEVICES  ADP1650ACBZ-R7  Led Driver, Boost (Step Up), I2C Dimming, 2.7V-5V in, 3MHz switch, 1.5A out, WLCSP-12

ANALOG DEVICES ADP1650ACBZ-R7
Manufacturer Part No:
ADP1650ACBZ-R7
Newark Part No.:
79R5527
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
1.5A
Output Voltage:
-
Driver Case Style:
WLCSP
No. of Pins:
12Pins
Input Voltage Min:
2.7V
Input Voltage Max:
5V
Switching Frequency:
3MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes