Low

ADP162UJZ-REDYKIT - 

Evaluation Kit, LDO Voltage Regulator, Ultralow Quiescent Current, 2.2V - 5.5V, 150 mA

The actual product may differ from image shown

Manufacturer Part No:
ADP162UJZ-REDYKIT
Newark Part No.:
18T2030
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP162UJZ-REDYKIT is an RedyKits for the ADP162 ultralow IQ low dropout (LDO) regulator. This product has individual evaluation boards at specific voltages or with specific features as well as the RedyKit. The RedyKit simplifies product evaluation by providing two assembled and tested evaluation boards, plus a full set of product (voltage) options for an IC regulator. The ADP162UJZ-REDYKIT allow simplified prototyping and evaluation. They are available for several standard fixed output voltage option in the ADP162 product families, which allows the user to evaluate the voltage options with tow easy to order kits.
  • It provides two fully assembled and tested evaluation boards per kit
  • It has full set of IC voltage options in each kit
  • It has 3 samples of each IC voltage option packed in separate antistatic bags
  • This kit allows the user to quickly evaluate all IC voltage options
  • Only need to order one kit per product family
  • It provides additional parts for prototyping

Applications

Portable Devices, Communications & Networking, Multimedia, Audio, Medical, Imaging, Video & Vision, Power Management

Contents

1 ADP162-3.3-EVALZ evaluation board, VOUT = 3.3V, 1 ADP162-4.2-EVALZ evaluation board, VOUT = 4.2V, 7 ADP162 additional voltage options in a labelled bag.

Product Information

:
Analog Devices
:
ADP162
:
Power Management - Voltage Regulator
:
Low Dropout Linear Regulator
:
Evaluation Boards ADP162-4.2-EVALZ & ADP162-3.3-EVALZ, 21 ADP162 Samples
:
ADP162 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/25/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$56.25 $ 56.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $56.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.