Low

ANALOG DEVICES  ADP1614ACPZ-1.3-R7  DC-DC CONVERTER, BOOST, 1.3MHZ, LFCSP-10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 46W0841
  • Manufacturer Part No ADP1614ACPZ-1.3-R7

Product Information


  • DC / DC Converter IC Case: LFCSP
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.5V
  • MSL: MSL 3 - 168 hours
  • No. of Outputs: 1
  • No. of Pins: 10
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 4A
  • Output Voltage: 20V
  • Output Voltage Max: 20V
  • Output Voltage Min: 3.6V
  • Packaging: Cut Tape
  • Primary Input Voltage: 5.5V
  • SVHC: No SVHC (20-Jun-2013)
  • Switching Frequency: 1.4MHz
  • Topology: Boost (Step Up)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Price: $1.24

Buy

Price

Quantity List Price
1000 - 2999 $1.24
3000+ $1.17

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
44W3805
ADP1614ACPZ-1.3-R7

ADP1614ACPZ-1.3-R7

ANALOG DEVICES

BOOST, 5.5VIN, 650K-1.3MHZ, 4A, 10LFCSP

BOOST, 5.5VIN, 650K-1.3MHZ, 4A, 10LFCSP; Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. of Outputs:1; DC / DC Converter IC Case:LFCSP; No. of Pins:10; Output Current:4A; Output Voltage Min:3.6V; Output Voltage Max:20V; Switching;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.43 25+ $2.16 100+ $1.94 250+ $1.73 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought