Low

ANALOG DEVICES  ADP1613ARMZ-R7  DC-DC Switching Boost, Regulator, Adjustable, 2.5V-5.5Vin, 3.6V-20Vout, 2Aout, MSOP-8

ANALOG DEVICES ADP1613ARMZ-R7
Manufacturer Part No:
ADP1613ARMZ-R7
Newark Part No.:
08R6628
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Topology:
Boost, SEPIC
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
8Pins
Output Current:
2A
Output Voltage Min:
3.6V
Output Voltage Max:
20V
Switching Frequency:
1.4MHz
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Boost, Regulator, Adjustable, 2.5V-5.5Vin, 3.6V-20Vout, 2Aout, MSOP-8

ANALOG DEVICES

452 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.01 10+ $1.82 25+ $1.62 100+ $1.46 More pricing

Buy

DC-DC Switching Boost, SEPIC Regulator, Adjustable, 2.5V-5.5Vin, 3.6V-20Vout, 2Aout, MSOP-8

ANALOG DEVICES

759:  in stock

Price for: Each

1+ $2.07 10+ $1.88 25+ $1.68 100+ $1.50 More pricing

Buy

Associated Products