Low

ANALOG DEVICES  ADP1610ARMZ-R7  DC-DC Switching Boost, Regulator, Adjustable, 2.5V-5.5Vin, 3.3V-12Vout, 1.2Aout, MSOP-8

ANALOG DEVICES ADP1610ARMZ-R7
Manufacturer Part No:
ADP1610ARMZ-R7
Newark Part No.:
59K2526
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Boost, SEPIC
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
8Pins
Output Current:
1.2A
Output Voltage Min:
3.3V
Output Voltage Max:
12V
Switching Frequency:
1.6MHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor