Low

ANALOG DEVICES  ADP150UJZ-REDYKIT  Evaluation Kit, Low Dropout CMOS Linear Regulator 150 mA

ANALOG DEVICES ADP150UJZ-REDYKIT
Manufacturer Part No:
ADP150UJZ-REDYKIT
Newark Part No.:
67R2195
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADP150UJZ-REDYKIT is an "Readkit" for ADP150. The ADP150UJZ-RedyKit allows simplified prototyping and evaluation and is available for every standard fixed output voltage option in the ADP150 product family. The RedyKit allows the user to evaluate all v...
  • ADP150 ultralow noise voltage regulator
  • All voltage options included for evaluation
  • Surface mount ADP150 parts that can be easily soldered
  • Additional parts for prototyping
  • Ultra low noise of 9μVrms, independent of Vout
  • No additional noise bypass capacitor required
  • Stable with 1μF ceramic input and output capacitors
  • Maximum output current of 150mA
  • Low quiescent current of 10μA with zero load
  • Low shutdown current of <1μA

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP150
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Low Dropout Linear Regulator
Kit Contents:
Evaluation Boards ADP150UJZ-3.3-EVALZ & ADP150UJZ-1.8-EVALZ, 15 ADP150 Samples
Product Range:
ADP150 Series
Features:
Two Fully Assembled and Tested Evaluation Boards per Kit, Full Set of IC Voltage Options in each Kit
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Multimedia;
  • Audio;
  • Portable Devices;
  • Power Management;
  • Medical;
  • Clock & Timing;
  • Imaging, Video & Vision

Contents

1 ADP150UJ-3.3-EVALZ evaluation board, Vout = 3.3V, 1 ADP150UJ-1.8-EVALZ evaluation board, Vout = 1.8V, 5 additional ADP150 voltage options in a labelled bag.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products