Low

ADP150CB-3.3-EVALZ - 

Evaluation Board, Low Dropout Linear Regulator, LDO, CMOS

ANALOG DEVICES ADP150CB-3.3-EVALZ

The actual product may differ from image shown

Manufacturer Part No:
ADP150CB-3.3-EVALZ
Newark Part No.:
58R3875
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP150CB-3.3-EVALZ is an evaluation board for ADP150 device with 3.3V LDO. The ADP150 evaluation board is used to demonstrate the functionality of the ADP150 linear regulator simple device measurements such as line and load regulation, dropout voltage and ground current can be demonstrated with only a single voltage supply, a voltage meter, a current meter and load resistors. The ADP150 is an ultralow noise (9μV), low dropout, linear regulator that operates from 2.2V to 5.5V and provides up to 150mA of output current. The low 105mV dropout voltage at 150mA load improves efficiency and allows operation over a wide input voltage range. Using an innovative circuit topology, the ADP150 achieves ultralow noise performance without the necessity of an additional noise bypass capacitor, making it ideal for noise sensitive analog and RF applications. The ADP150 also achieves ultralow noise performance without compromising PSRR or line and load transient performance.
  • Output current range from 0mA to 150mA
  • Output voltage accuracy of ±1%
  • Ultra low noise of 9μVrms, independent of Vout
  • No additional noise bypass capacitor required
  • Stable with 1μF ceramic input and output capacitors
  • Low quiescent current of 10μA with zero load
  • Low shutdown current of <1μA
  • Initial output voltage accuracy of ±1%

Applications

RF Communications, Wireless, Portable Devices, Consumer Electronics, Audio, Multimedia, Medical, Power Management, Clock & Timing

Product Information

:
Analog Devices
:
-
:
Power Management
:
Low Dropout Linear Regulator
:
Board, User Guide
:
ADP150 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/14/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$77.25 $ 77.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $77.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.