Low

ADP150ACBZ-3.3-R7 - 

Fixed LDO Voltage Regulator, 2.2V to 5.5V, 105mV Dropout, 3.3Vout, 150mAout, WLCSP-4

ADP150ACBZ-3.3-R7 - Fixed LDO Voltage Regulator, 2.2V to 5.5V, 105mV Dropout, 3.3Vout, 150mAout, WLCSP-4

The actual product may differ from image shown

Manufacturer Part No:
ADP150ACBZ-3.3-R7
Newark Part No.:
60R3275
Product Range
3.3V 150mA LDO Voltage Regulators
Availability:
Not Currently Stocked

Product Information

:
Fixed
:
2.2
:
5.5
:
3.3
:
-
:
-
:
150
:
105
:
WLCSP
:
4
:
-40
:
125
:
Cut Tape
:
3.3V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADP150 series low-dropout (LDO) Linear Regulator operates from 2.2 to 5.5V and provides up to 150mA of output current. The low 105mV dropout voltage at 150mA load improves efficiency and allows operation over a wide input voltage range. Using an innovative circuit topology, the device achieves ultralow noise performance without the necessity of an additional noise bypass capacitor, making it ideal for noise sensitive analog and RF applications. The device also achieves ultralow noise performance without compromising PSRR or line and load transient performance. The device offers the best combination of ultralow noise and quiescent current consumption to maximize battery life in portable applications. The device is specifically designed for stable operation with tiny 1μF ±30% ceramic input and output capacitors to meet the requirements of high performance, space-constrained applications. The device is available in 14 fixed output voltage options, ranging from 1.8 to 3.3V.
  • 9μVrms Ultralow noise
  • <1μA Low shutdown current
  • ±1% Initial output voltage accuracy
  • PSRR performance of 70dB at 10kHz
  • Current limit and thermal overload protection
  • Logic-controlled enable

Applications

Consumer Electronics, Portable Devices, Imaging, Video & Vision, Medical, RF Communications, Industrial, Power Management

Associated Products

Compare Selected

Not Currently Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.