New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

ANALOG DEVICES - ADP123AUJZ-R7 - 300mA LDO Adjustable Vout

ANALOG DEVICES
Manufacturer:
ANALOG DEVICES
Newark Part Number:
52R8082
Manufacturer Part No:
ADP123AUJZ-R7
Product Information
  • 300mA LDO Adjustable Vout
  • RoHS Compliant: Yes

Availability

Availability: 0

Price For: Tape on reel of 1

Minimum Order Quantity: 3000

Order Multiple Quantity: 3000

Price: $0.402  

  1. Qty

Price

Qty Price
3000+  $0.402
Legislation and Environmental
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ADP123AUJZ-R7

ANALOG DEVICES

IC, LDO REG, 300mA, TSOT-5

Primary Input Voltage:5.5V; Dropout Voltage Vdo:85mV; No. of Pins:5; Output Current:300mA; Operating Temperature Min:-40°C;

212
Price
For: 1 Cut tape
1+
$0.949
25+
$0.857
100+
$0.748
250+
$0.657
more...

212 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1632-16S

TECHSPRAY

CLEANING CHEMICAL, AEROSOL, 368ML

Cleaner Type:Electrical / Electronic Components; Cleaner Applications:Contacts; Dispensing Method:Aerosol; Series:G3; Volume:16fl.oz. (US);

149
Price
For: 1 Each
1+
$28.73

149 available to ship today
-Ground Delivery Only
1610-G1

TECHSPRAY

ISOPROPYL ALCOHOL GENERAL-PURPOSE CLEANER, BOTTLE, 1 GALLON (US)

Cleaner Type:General Purpose; Cleaner Applications:General Purpose; Dispensing Method:Bottle; Series:1610; Volume:1gallon (US);

0
Price
For: 1 Each
1+
$30.22

Contact Me When In Stock
63-0000-0979

KESTER

LIQUID FLUX

Flux Type:No Clean; Series:979; Flux Applications:Wave Soldering; Dispensing Method:(Not Available); Volume:1gallon (US);

26
Price
For: 1 Each
1+
$62.40
10+
$56.57
25+
$50.47
50+
$47.42
more...

26 available to ship today
D50W

CAIG LABORATORIES

CONTACT CLEANER & REJUVENATOR WIPES

Cleaner Type:Electrical / Electronic Components; Cleaner Applications:Contacts; Dispensing Method:Wipe; Series:DeoxIT; Features:Nonflammable;

17
Price
For: 1 Each
1+
$21.95

17 available to ship today
ADP123-EVALZ

ANALOG DEVICES

ADP123, LDO, CMOS, EVALUATION BOARD

Silicon Manufacturer:Analog Devices; Silicon Core Number:ADP123; Kit Application Type:Power Management - Voltage Regulator; Application Sub Type:LDO; Kit Contents:Board, Starter Guide ;

0
Price
For: 1 Each
1+
$75.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
ADP123-BL1-EVZ

ANALOG DEVICES

Linear Regulator Eval. Board

Silicon Manufacturer:Analog Devices; Silicon Core Number:ADP123; Kit Application Type:Power Management - Voltage Regulator; Application Sub Type:LDO; Kit Contents:Board, Starter Guide;

5
Price
For: 1 Each
1+
$11.77 Promotional price

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
5 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ANALOG DEVICES) OR (More Semiconductors - ICs) OR (ADP123AUJZ-R7)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

ANALOG DEVICES ADP123AUJZ-R7
1 Cut tape
$0.949

Accessories

1 Each
$28.73
KESTER 63-0000-0979
1 Each
$62.40