Low

ADP123-EVALZ - 

LDO, CMOS, Evaluation Board, LDO, Input Voltage Range 2.3-5.5V, Output Current Range 0-300mA

ANALOG DEVICES ADP123-EVALZ

The actual product may differ from image shown

Manufacturer Part No:
ADP123-EVALZ
Newark Part No.:
63R9743
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP123-EVALZ is an adjustable output evaluation board that are used to demonstrate the functionality of the ADP123 linear regulators. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors. ADP123 are low quiescent current, low dropout linear regulators. They are designed to operate from an input voltage between 2.3V and 5.5V and to provide up to 300mA of output current. The low 85mV dropout voltage at a 300mA load improves efficiency and allows operation over a wide input voltage range. ADP123 are specifically designed for stable operation with tiny 1μF ceramic input and output capacitors to meet the requirements of high performance, space constrained applications.
  • Fixed and adjustable output voltage versions
  • Low quiescent current of 45μA at no load
  • Initial accuracy of ±1% accuracy
  • Up to 31 fixed output voltage options available from 1.75V to 3.3V
  • Adjustable output voltage range 0.8V to 5V
  • Optimised for small 1.0μF ceramic capacitors
  • Current limit and thermal overload protection
  • Excellent PSRR performance of 60dB at 100kHz
  • Optimised for small 1.0 μF ceramic capacitors
  • Current limit and thermal overload protection

Applications

Multimedia, Imaging, Video & Vision, Audio, Portable Devices, Power Management, Metering, Medical, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
ADP123
:
Power Management - Voltage Regulator
:
LDO
:
Board, User Guide
:
ADP123 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$77.25 $ 77.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $77.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.