Low

ANALOG DEVICES  ADP1190ACBZ-R7  Power Load Switch with Quad Signal Switch, High Side, Active Low, 1 Output, 3.6V, 0.5A, WLCSP-12

ANALOG DEVICES ADP1190ACBZ-R7

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Power Load Switch Type:
High Side
Input Voltage:
3.6V
Current Limit:
500mA
On State Resistance:
0.6ohm
Distribution Switch Case Style:
WLCSP
No. of Pins:
12Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active Low
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Power Load Switch with Quad Signal Switch, High Side, Active Low, 1 Output, 3.6V, 0.5A, WLCSP-12

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $0.726 6000+ $0.72

Buy

Associated Products

Recently Viewed

Product Recommendations