ANALOG DEVICES  ADP1190ACBZ-R7  Power Load Switch with Quad Signal Switch, High Side, Active Low, 1 Output, 3.6V, 0.5A, WLCSP-12

ANALOG DEVICES ADP1190ACBZ-R7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 87W6348
  • Manufacturer Part No ADP1190ACBZ-R7

Product Information


  • Power Load Switch Type High Side
  • Input Voltage 3.6V
  • Current Limit 500mA
  • On State Resistance 0.6ohm
  • Distribution Switch Case Style WLCSP
  • No. of Pins 12Pins
  • Thermal Protection Yes
  • On / Enable Input Polarity Active Low
  • No. of Outputs 1Outputs
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Tape & Reel
  • MSL -
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 6/20/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.726 $0.726

Buy

Price

Quantity List Price
3000 - 5999 $0.726
6000+ $0.72
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
95W5475
ADP1190ACBZ-R7

ADP1190ACBZ-R7

ANALOG DEVICES

Power Load Switch with Quad Signal Switch, High Side, Active Low, 1 Output, 3.6V, 0.5A, WLCSP-12

Availability:​ 0

Price for: Each (Supplied on Cut Tape)

1000+ $0.78

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought