Low

ANALOG DEVICES  ADP1190AACBZ-R7  Power Load Switch with Quad Signal Switch, High Side, Active Low, 1 Output, 3.6V, 0.5A, WLCSP-12

ANALOG DEVICES ADP1190AACBZ-R7
Manufacturer Part No:
ADP1190AACBZ-R7
Newark Part No.:
18X0767
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Load Switch Type:
High Side
Input Voltage:
3.6V
Current Limit:
500mA
On State Resistance:
0.065ohm
Distribution Switch Case Style:
WLCSP
No. of Pins:
12Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active Low
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products