Low

ANALOG DEVICES  ADP1051ACPZ-R7  CONTROLLER, 12 BIT, 1.56MHZ, LFCSP-24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 12X8181
  • Manufacturer Part No ADP1051ACPZ-R7

Product Information


  • Digital IC Case: LFCSP
  • External Input Capacitance: 2.2µF
  • External Output Capacitance: 0.33µF
  • Input Voltage Max: 3.6V
  • Input Voltage Min: 3V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 24
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • PWM Input Frequency: 200MHz
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  1,480

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.12

Buy

Price

Quantity List Price
1 - 24 $8.12
25 - 49 $7.38
50 - 99 $6.99
100 - 249 $6.75
250 - 499 $6.13
500 - 999 $5.62
1000 - 2499 $4.84
2500+ $4.72

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought