Low

ANALOG DEVICES  ADP1051-240-EVALZ  Evaluation Board, Programmable Digital Power Controller, PMBus Interface, ADP1051

ANALOG DEVICES ADP1051-240-EVALZ
ANALOG DEVICES ADP1051-240-EVALZ
Manufacturer Part No:
ADP1051-240-EVALZ
Newark Part No.:
06X4741
Product Range
ADP1051 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADP1051-240-EVALZ
ANALOG DEVICES ADP1051-240-EVALZ

The actual product may differ from image shown

Product Overview

The ADP1051-240-EVALZ is an evaluation kit for ADP1051 digital controller for isolated power supply with PMBus interface. The ADP1051 is an advanced digital controller with a PMBus interface targeting high density, high efficiency DC to DC power conversion...
  • 240W full bridge topology (adjustable to phase shifted full bridge topology or half bridge topology)
  • Input voltage range from 36Vdc to 75Vdc
  • Output voltage of 12Vdc
  • Nominal output current of 20A
  • Direct paralleling with multiple boards connected to a common bus
  • Synchronization as master device and slave device
  • Droop current sharing and analogue current sharing extension
  • Onboard tests for housekeeping functions
  • LED indicated key status
  • PMBus communication
ESD sensitive device, take proper precaution while handling the device.
This evaluation board is supplied with high voltages and currents. Take extreme caution, especially on the primary side, to ensure safety for the user.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADP1051
Kit Application Type:
Power Management
Application Sub Type:
Programmable Digital Power Controller
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Evaluation Board ADP1051
Product Range:
ADP1051 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Communications & Networking

Contents

ADP1051 evaluation board, ADP1051DC1-EVALZ daughter card, CD with ADP1051 GUI installer, ADP1051 data sheet, UG-566 user guide, project sample files, schematics and BOMs for the ADP1051-240-EVALZ, ADP1051DC1-EVALZ and current share daughter card.

Notes

This evaluation board is supplied with high voltages and currents. Take extreme caution, especially on the primary side, to ensure safety for the user.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products