Low

ANALOG DEVICES  ADP1050ACPZ-R7  DIGITAL CONTROLLER, 200MHZ, LFCSP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 52X5797
  • Manufacturer Part No ADP1050ACPZ-R7

Product Information


  • Digital IC Case: LFCSP
  • External Input Capacitance: 2.2µF
  • External Output Capacitance: 0.33µF
  • Input Voltage Max: 3.6V
  • Input Voltage Min: 3V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • PWM Input Frequency: 200MHz
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  1,439

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.95

Buy

Price

Quantity List Price
1 - 99 $8.95
100 - 249 $7.31
250 - 499 $6.70
500 - 999 $6.23
1000+ $5.85

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41X3205
ADP1050ACPZ-RL

ADP1050ACPZ-RL

ANALOG DEVICES

Single Output Digital Cntrl, REEL

Single Output Digital Cntrl, REEL

  Write a Review | Ask a Question

0

5000+ $4.97 10000+ $4.70 15000+ $4.36

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought