Low

ANALOG DEVICES  ADP1046AACPZ-R7  DIGITAL CONTROLLER, 3V-3.6V, LFCSP-32

ANALOG DEVICES ADP1046AACPZ-R7
ANALOG DEVICES ADP1046AACPZ-R7
Technical Data Sheet (1.79MB) EN See all Technical Docs

The actual product may differ from image shown

ANALOG DEVICES ADP1046AACPZ-R7
ANALOG DEVICES ADP1046AACPZ-R7

 

Product Information

Input Voltage Min:
3V
Input Voltage Max:
3.6V
PWM Input Frequency:
-
Digital IC Case:
LFCSP
No. of Pins:
32Pins
External Input Capacitance:
-
External Output Capacitance:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DIGITAL CONTROLLER, 3V-3.6V, LFCSP-32, FULL REEL

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1500+ $5.67 3000+ $5.40

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.