Low

ANALOG DEVICES  ADN8831ACPZ-R2  THERMOELECTRCOOLER CONTROLLER, LFCSP-32, FULL REEL

ANALOG DEVICES ADN8831ACPZ-R2
Technical Data Sheet (509.30KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Laser Driver Type:
Thermoelectric Cooler
Driver Case Style:
LFCSP
No. of Pins:
32Pins
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.