Low

ADN8810ACPZ - 

TUNABLE LASER CONTROLLER, 125GBPS, LFCSP-24

ANALOG DEVICES ADN8810ACPZ
ANALOG DEVICES ADN8810ACPZ

The actual product may differ from image shown

Manufacturer Part No:
ADN8810ACPZ
Newark Part No.:
12M8111
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5.5V
:
Laser Diode
:
LFCSP
:
Each
:
4.5V
:
-
:
24Pins
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADN8810ACPZ is a 12-bit Current Source with an adjustable full-scale output current of up to 300mA. The full-scale output current is set with two external sense resistors. The output compliance voltage is 2.5V, even at output currents up to 300mA. The device is particularly suited for tuneable laser control and can drive tuneable laser front mirror, back mirror, phase, gain and amplification sections. A host CPU or microcontroller controls the operation of the ADN8810 over a 3-wire SPI interface. The 3-bit address allows up to eight devices to be independently controlled while attached to the same SPI bus. The ADN8810 is guaranteed with ±4LSB INL and ±0.75LSB DNL. Noise and digital feed-through are kept low to ensure low jitter operation for laser diode applications.
  • Low noise
  • Long term stability
  • Output fault indication
  • Low drift
  • Programmable maximum current
  • 3-wire Serial interface

Applications

Communications & Networking, Test & Measurement

Associated Products

Compare Selected