Low

ANALOG DEVICES  ADN4697EBRZ  LVDS Driver, LVDS Transceiver, 130 ps, 24 mA, -40 °C, 85 °C, 3 V

Manufacturer Part No:
ADN4697EBRZ
Newark Part No.:
82T3656
Product Range
ADN4697E Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADN4697EBRZ
Video

The actual product may differ from image shown

Product Overview

The ADN4697EBRZ is a multipoint low voltage high speed differential signalling (M-LVDS) Transceiver can operate at up to 200Mbps (100MHz). The receivers detect the bus state with a differential input of as little as 50mV over a common-mode voltage range of...
  • 30 to 55Ω Supported bus loads
  • Glitch free power-up/power-down on M-LVDS bus
  • Controlled transition times on driver output
  • Communication with 2V of ground noise
  • Driver outputs high-Z when disabled or powered-OFF
  • Enhanced ESD protection on bus pins
  • 200Mbps (100MHz) Switching rate

 

Product Information

Device Type:
LVDS Transceiver
Peak-to-Peak Jitter Max:
130ps
Supply Current Max:
24mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
14Pins
Signaling Rate:
200Mbps
Signal Input Type:
M-LVDS
Output Level Type:
LVTTL, M-LVDS
ESD HBM:
15kV
Packaging:
Each
Product Range:
ADN4697E Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Clock & Timing;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products