ANALOG DEVICES  ADN4662BRZ  LVDS Driver, Differential, 9 mA, -40 °C, 85 °C, 3 V

ANALOG DEVICES ADN4662BRZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71P7827
  • Manufacturer Part No ADN4662BRZ

Product Information


  • Device Type Differential
  • Peak-to-Peak Jitter Max -
  • Supply Current Max 9mA
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Supply Voltage Min 3V
  • Supply Voltage Max 3.6V
  • Driver Case Style SOIC
  • No. of Pins 8Pins
  • Signaling Rate 400Mbps
  • Signal Input Type LVDS
  • Output Level Type CMOS, TTL
  • ESD HBM 15kV
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 3V to 3.6V
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/170
  •  132/168

  • CAD CadSoft_EAGLE (2.35KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 6/20/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 294

    Order multiple quantity: 98

    Price: $1.26 $1.26

    Buy

    Price

    Quantity List Price
    250 - 499 $1.26
    500 - 999 $1.10
    1000 - 2499 $0.91
    2500+ $0.847
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    82C2740
    FIN1018MX

    FIN1018MX

    FAIRCHILD SEMICONDUCTOR

    IC,LINE RECEIVER,SINGLE,DIFFERENTIAL,SOP,8PIN,PLASTIC

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    2500+ $0.455 10000+ $0.438 25000+ $0.424

    Buy
      More stock available week commencing 6/27/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Suggested Substitutes
    71P7828
    ADN4662BRZ-REEL7

    ADN4662BRZ-REEL7

    ANALOG DEVICES

    3Single Channel 600Mbps LVDS Receiver, REEL7

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    1000+ $0.91 2000+ $0.84

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought