Low

ANALOG DEVICES  ADN4661BRZ  IC, LVDS LINE DRV, 600Mbps, 3V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 51P3738
  • Manufacturer Part No ADN4661BRZ

Product Information


  • Device Type: LVDS Line Driver
  • Driver Case Style: SOIC
  • ESD HBM: 15kV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Level Type: LVDS
  • Packaging: Each
  • Peak-to-Peak Jitter Max: -
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Input Type: LVDS
  • Signaling Rate: 600Mbps
  • Supply Current Max: 10mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/154
  •  130/172

Availability

Availability:  244


  • 244 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.17

Buy

Price

Quantity List Price Your Price
1 - 9 $1.95 Promotional price $1.17
10 - 24 $1.77 Promotional price $1.17
25 - 99 $1.58 Promotional price $1.17
100 - 249 $1.42 Promotional price $1.00
250 - 499 $1.26 Promotional price $1.00
500 - 999 $1.10 Promotional price $1.00
1000 - 2499 $0.91 Promotional price $0.91
2500+ $0.854 Promotional price $0.854

ANALOG DEVICES-ADN4661BRZ-IC, LVDS LINE DRV, 600Mbps, 3V, SOIC-8;IC, LVDS LINE DRV, 600Mbps, 3V, SOIC-8; Device Type:LVDS Line Driver; Supply Current Max:10mA; Peak-to-Peak Jitter Max:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:8; Signaling Rate:600Mbps ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K2069
DS90LV017ATM/NOPB

DS90LV017ATM/NOPB

TEXAS INSTRUMENTS

IC, LVDS DIFFERENTIAL DRIVER, SOIC-8

IC, LVDS DIFFERENTIAL DRIVER, SOIC-8; No. of Digits:-; No. of Segments:-; Driver Case Style:SOIC; No. of Pins:8; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Type:-; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

53

1+ $1.76 10+ $1.59 25+ $1.38 50+ $1.30 more…

Buy
  • 53 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
41K2070
DS90LV017ATMX/NOPB

DS90LV017ATMX/NOPB

TEXAS INSTRUMENTS

IC,LINE DRIVER,1 DRIVER,SOP,8PIN,PLASTIC

IC,LINE DRIVER,1 DRIVER,SOP,8PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

2500+ $0.608

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought