Low

ANALOG DEVICES  ADN4612ACPZ  CROSSPOINT SWITCH, DIGITAL, LFCSP-88

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 66W8491
  • Manufacturer Part No ADN4612ACPZ

Product Information


  • Control Interface: I2C, SPI
  • Crosspoint Switch Type: Digital
  • Digital IC Case: LFCSP
  • Input / Output Configuration: PECL, CML
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 88
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.3V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/21/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 8

Order multiple quantity: 8

Unit Price: $46.69

Buy

Price

Quantity List Price
5 - 9 $46.69
10 - 24 $45.52
25 - 49 $43.19
50 - 99 $40.56
100 - 249 $39.40
250+ $36.77

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought