Low

ANALOG DEVICES  ADN4604ASVZ  Crosspoint Switch, Digital, 16x16 Array, PECL, CML, I2C, SPI, 2.7 V to 3.6 V supply, HTQFP-100

ANALOG DEVICES ADN4604ASVZ
Manufacturer Part No:
ADN4604ASVZ
Newark Part No.:
52R8069
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Crosspoint Switch Type:
Digital
Input / Output Configuration:
PECL, CML
Control Interface:
I2C, SPI
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Digital IC Case:
HTQFP
No. of Pins:
100Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products