Low

ANALOG DEVICES  ADN2830ACPZ32  LASER DIODE CONTROLLER, LFCSP-32

ANALOG DEVICES ADN2830ACPZ32
ANALOG DEVICES ADN2830ACPZ32
Manufacturer Part No:
ADN2830ACPZ32
Newark Part No.:
12M6492
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADN2830ACPZ32
ANALOG DEVICES ADN2830ACPZ32

The actual product may differ from image shown

 

Product Information

Laser Driver Type:
Laser Diode
Driver Case Style:
LFCSP
No. of Pins:
32Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.