Low

ANALOG DEVICES  ADMP521ACEZ-RL7  Audio Control, Click / Pop Suppressor, 1.8V to 3.3V, LGA, 5 Pins, -40 °C

ANALOG DEVICES ADMP521ACEZ-RL7
Manufacturer Part No:
ADMP521ACEZ-RL7
Newark Part No.:
86T6066
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Audio Control Type:
Click / Pop Suppressor
Supply Voltage Range:
1.8V to 3.3V
Control Interface:
-
Audio IC Case Style:
LGA
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products