Low

INVENSENSE  INMP441ACEZ  MIC, MEMS, OMNI-DIR, 9LGA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INVENSENSE
  • Newark Part No.: 75T5996
  • Manufacturer Part No INMP441ACEZ

Product Information


  • Audio Control Type: -
  • Audio IC Case Style: LGA
  • Control Interface: Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 9
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Range: 1.8V to 3.3V

Availability

Availability:  988

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.47

Buy

Price

Quantity List Price
1 - 24 $4.47
25 - 49 $4.01
50 - 99 $3.74
100 - 249 $3.57
250 - 499 $3.28
500 - 999 $2.95
1000 - 2499 $2.46
2500+ $2.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought