Low

ANALOG DEVICES  ADM8843ACPZ-REEL7  IC, LED DRIVER, CHARGE PUMP, LFCSP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M8713
  • Manufacturer Part No ADM8843ACPZ-REEL7

Product Information


  • Device Topology: Charge Pump
  • Dimming Control Type: PWM
  • Driver Case Style: LFCSP
  • Input Voltage: 2.6V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.6V
  • LED Driver Application: Cellular Phones, White LED Backlighting
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 20mA
  • Output Voltage: 4.81V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Switching Frequency: 1.5MHz

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/9/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Price: $0.65

Buy

Price

Quantity List Price
1000 - 2999 $0.65
3000+ $0.615

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought