Low

ANALOG DEVICES  ADM7154ARDZ-1.8-R7  LDO Voltage Regulator - Fixed, 2.3V-5.5V input, 1.8Vnom/600mA out, SOIC-8

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.3V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
600mA
Dropout Voltage Vdo:
-
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
1.8V 600mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 6 - Time on Label
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 6 - Time on Label
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products