Low

ADM7150ARDZ-5.0 - 

Fixed LDO Voltage Regulator, 4.5V to 16V, 600mV Dropout, 5Vout, 800mAout, NSOIC-8

ADM7150ARDZ-5.0 - Fixed LDO Voltage Regulator, 4.5V to 16V, 600mV Dropout, 5Vout, 800mAout, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
ADM7150ARDZ-5.0
Newark Part No.:
19X8142
Product Range
5V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
5V 800mA LDO Voltage Regulators
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADM7150ARDZ-5.0 is a RF Linear Regulator that operates from 4.5 to 16V and provides up to 800mA of output current. Using an advanced proprietary architecture, it provides high power supply rejection (>90dB from 1kHz to 1MHz), ultralow output noise (<1.7nV√Hz) and achieves excellent line and load transient response with a 10µF ceramic output capacitor. It is available in 5.0V fixed output. The ADM7150 regulator typical output noise is 1.0µV rms from 100Hz to 100kHz for fixed output voltage options and the noise spectral density is 1.7nV/√Hz from 10kHz to 1MHz.
  • Low noise
  • 1.7nV/√Hz Typical noise spectral density from 10kHz to 1MHz
  • ±1% Initial voltage accuracy
  • 4.3mA Quiescent current (IGND) at no load
  • Low shutdown current (0.1µA)
  • Stable with a 10µF ceramic output capacitor

Applications

Power Management, Signal Processing, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.