Low

ANALOG DEVICES  ADM699ARZ  5V CMOS SUPERVISORS IC

ANALOG DEVICES ADM699ARZ
Manufacturer Part No:
ADM699ARZ
Newark Part No.:
23X6000
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
4.65V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Reset Type:
Active-High, Active-Low
Digital IC Case:
WSOIC
No. of Pins:
16Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM699 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products