Low

ANALOG DEVICES  ADM699ANZ  Microprocessor Supervisory Circuit, Active-High, Active-Low Reset, 3V-5.5Vin, DIP-8

ANALOG DEVICES ADM699ANZ
Manufacturer Part No:
ADM699ANZ
Newark Part No.:
59K2259
Product Range
ADM699 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADM699 series Supervisory Circuit that provides power supply monitoring and watchdog timing for microprocessor systems. The ADM698 monitors the 5V VCC power supply and generates a RESET pulse during power-up, power-down and during low voltage brownout ...
  • Power ok/reset time delay
  • Minimum component count
  • Performance specified over-temperature
  • Superior upgrade for MAX698/MAX699
  • 0.6mA Low supply current
  • 4.65V Precision voltage monitor
ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

 

Product Information

Threshold Voltage:
4.65V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Reset Type:
Active-High, Active-Low
Digital IC Case:
DIP
No. of Pins:
8Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM699 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Automotive;
  • Power Management;
  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

5V CMOS SUPERVISORS IC

ANALOG DEVICES

331:  in stock

Price for: Each

1+ $2.89 10+ $2.62 25+ $2.34 100+ $2.10 More pricing

Buy

Associated Products