ANALOG DEVICES  ADM696ARZ  Supervisor MPU 3V-5.5V Supply, 1.3V Threshold, 50ms Delay, Active-High/Low, WSOIC-16

ANALOG DEVICES ADM696ARZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K2251
  • Manufacturer Part No ADM696ARZ

Product Information


  • Threshold Voltage 1.3V
  • No. of Supervisors / Monitors 1Monitors
  • Supply Voltage Min 3V
  • Supply Voltage Max 5.5V
  • Reset Type Active-High, Active-Low
  • Digital IC Case WSOIC
  • No. of Pins 16Pins
  • Delay Time 50ms
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Supply Current 1 mA
  • SVHC No SVHC (15-Jun-2015)
  • CAD CadSoft_EAGLE (2.84KB) EN
  • Availability

    Availability:  46

    Available until stock is exhausted


    • 46 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.525 $0.525

    Buy

    Price

    Quantity List Price Your Price
    1 - 9 $2.65
    10 - 24 $2.37
    25 - 49 $2.14
    50 - 99 $2.00
    100 - 249 $1.94
    250 - 499 $1.75
    500 - 999 $1.57
    1000+ $1.33
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought